Bipolar Motor Driver DMOS Parallel 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4990KLPTR-T

DigiKey Part Number
620-1520-2-ND - Tape & Reel (TR)
620-1520-1-ND - Cut Tape (CT)
620-1520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4990KLPTR-T
Description
IC MTR DRV BIPOLAR 0-50V 20TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A4990KLPTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
-
Current - Output
800mA
Voltage - Supply
0V ~ 50V
Voltage - Load
0V ~ 50V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,87400 €18,74 €
251,71520 €42,88 €
1001,54120 €154,12 €
2501,45832 €364,58 €
5001,40832 €704,16 €
1.0001,36717 €1.367,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,30543 €5.221,72 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,10000 €