
PI-EZCONNECT-RJ45 | |
---|---|
DigiKey Part Number | 3992-PI-EZCONNECT-RJ45-ND |
Manufacturer | |
Manufacturer Product Number | PI-EZCONNECT-RJ45 |
Description | EXP BOARD FOR RASPBERRY PI RJ45 |
Customer Reference | |
Detailed Description | RJ45 Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alchemy Power Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | RJ45 | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |