Magnetoresistive Sensor X, Y, Z Axis 11-LGA (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK09940

DigiKey Part Number
974-1191-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK09940
Description
SEN MR I2C/SPI 11-LGA
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 11-LGA (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
AK09940 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
±1.2mT
Voltage - Supply
1.7V ~ 1.98V
Current - Supply (Max)
2.5mA
Current - Output (Max)
-
Resolution
18 b
Bandwidth
-
Operating Temperature
-30°C ~ 85°C
Features
Internal Magnet
Supplier Device Package
11-LGA (1.6x1.6)
Mounting Type
Surface Mount
Package / Case
11-UFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.