
C3E-20.000-8-3050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-20.000-8-3050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-20.000-8-3050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-20.000-8-3050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-20.000-8-3050-A-X1-R |
Description | CRYSTAL 20MHZ 8PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-20.000-8-3050-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,46240 € | 11,56 € |
| 50 | 0,44320 € | 22,16 € |
| 100 | 0,42490 € | 42,49 € |
| 250 | 0,40176 € | 100,44 € |
| 500 | 0,38514 € | 192,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36920 € | 369,20 € |
| 2.000 | 0,35393 € | 707,86 € |
| 3.000 | 0,34530 € | 1.035,90 € |
| 5.000 | 0,33472 € | 1.673,60 € |
| 7.000 | 0,32794 € | 2.295,58 € |
| 10.000 | 0,32090 € | 3.209,00 € |
| 12.000 | 0,31736 € | 3.808,32 € |
| 24.000 | 0,30426 € | 7.302,24 € |
| 25.000 | 0,30351 € | 7.587,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

