
S5A25025-25.000-L-X-R | |
|---|---|
DigiKey Part Number | 3997-S5A25025-25.000-L-X-RTR-ND - Tape & Reel (TR) 3997-S5A25025-25.000-L-X-RCT-ND - Cut Tape (CT) 3997-S5A25025-25.000-L-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5A25025-25.000-L-X-R |
Description | OSC LVDS 25MHZ 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S5A25025-25.000-L-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,19300 € | 21,93 € |
| 25 | 2,07320 € | 51,83 € |
| 50 | 1,98740 € | 99,37 € |
| 100 | 1,90540 € | 190,54 € |
| 250 | 1,80192 € | 450,48 € |
| 500 | 1,76440 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65623 € | 1.656,23 € |
| 2.000 | 1,58795 € | 3.175,90 € |
| 3.000 | 1,54935 € | 4.648,05 € |
| 5.000 | 1,50209 € | 7.510,45 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,12480 € |

