
5449 | |
|---|---|
DigiKey Part Number | 1528-5449-ND |
Manufacturer | |
Manufacturer Product Number | 5449 |
Description | CBL BARREL JK TO USB C MALE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to USB C Male Plug 3.94' (1.20m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.5mm ID, 5.5mm OD to USB C Male Plug | |
Length | 3.94' (1.20m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | PD Charging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,45680 € |










