
AP-CCWWG-Q-S22222-RP34-BL | |
|---|---|
DigiKey Part Number | 2944-AP-CCWWG-Q-S22222-RP34-BL-ND |
Manufacturer | |
Manufacturer Product Number | AP-CCWWG-Q-S22222-RP34-BL |
Description | ANTENNA PLUS ULTRAMAX MIMO ANTEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module RP-SMA Male (1), SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.58GHz, 2.2GHz, 2.4GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.55GHz ~ 1.61GHz, 1.7GHz ~ 2.7GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, 30.5dBi, 6dBi, 7dBi, 5dBi | |
Features | Cable - 4.572m | |
Termination | RP-SMA Male (1), SMA Male (2) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.220" (56.40mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 405,42700 € | 4.054,27 € |
| Unit Price without VAT: | 405,42700 € |
|---|---|
| Unit Price with VAT: | 502,72948 € |

