


RM352-206-331-5570 | |
|---|---|
DigiKey Part Number  | 4134-RM352-206-331-5570-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RM352-206-331-5570  | 
Description  | RECTANGULAR PCB CONNECTORS (0.07  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 206 Connector Plug, Male Pins Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | AirBorn, a Molex company  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Usage  | -  | |
Connector Type  | Plug, Male Pins  | |
Connector Style  | -  | |
Number of Positions  | 206  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.075" (1.91mm)  | |
Number of Rows  | 3  | |
Number of Columns  | -  | |
Mounting Type  | Through Hole, Right Angle  | |
Termination  | Solder  | |
Contact Layout, Typical  | -  | |
Features  | Mating Guide, Mounting Flange  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Color  | -  | |
Current Rating (Amps)  | 3A  | |
Material Flammability Rating  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Voltage Rating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 293,62000 € | 293,62 € | 
| 10 | 249,61800 € | 2.496,18 € | 
| Unit Price without VAT: | 293,62000 € | 
|---|---|
| Unit Price with VAT: | 364,08880 € | 

