
D38999/24WB2PN | |
---|---|
DigiKey Part Number | 2899-D38999/24WB2PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB2PN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 65,53500 € | 131,07 € |
10 | 62,25900 € | 622,59 € |
50 | 59,14620 € | 2.957,31 € |
100 | 56,18390 € | 5.618,39 € |
500 | 53,37900 € | 26.689,50 € |
1.000 | 50,71169 € | 50.711,69 € |
10.000 | 48,17546 € | 481.754,60 € |
Unit Price without VAT: | 65,53500 € |
---|---|
Unit Price with VAT: | 81,26340 € |