HRB0603S181P.400FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0603S301K.200FT

DigiKey Part Number
5433-HRB0603S301K.200FTTR-ND - Tape & Reel (TR)
5433-HRB0603S301K.200FTCT-ND - Cut Tape (CT)
5433-HRB0603S301K.200FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0603S301K.200FT
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,01000 €225,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6182,54833 €1.095,29 €
12168,25083 €2.019,01 €
18160,37556 €2.886,76 €
30150,93433 €4.528,03 €
42144,99405 €6.089,75 €
60138,92800 €8.335,68 €
Manufacturers Standard Package
Unit Price without VAT:225,01000 €
Unit Price with VAT:279,01240 €