
HRB0603S301J.200FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S301J.200FTTR-ND - Tape & Reel (TR) 5433-HRB0603S301J.200FTCT-ND - Cut Tape (CT) 5433-HRB0603S301J.200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S301J.200FT |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,78000 € | 257,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 209,10333 € | 1.254,62 € |
| 12 | 192,71083 € | 2.312,53 € |
| 18 | 183,68056 € | 3.306,25 € |
| 30 | 172,85400 € | 5.185,62 € |
| 42 | 166,04238 € | 6.973,78 € |
| Unit Price without VAT: | 257,78000 € |
|---|---|
| Unit Price with VAT: | 319,64720 € |

