


R-444-3 | |
|---|---|
DigiKey Part Number | EAR1462-ND |
Manufacturer | |
Manufacturer Product Number | R-444-3 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.813" (20.65mm) | |
Mounting Hole Diameter | 0.460" (11.68mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,86560 € | 21,64 € |
| 50 | 0,82200 € | 41,10 € |
| 100 | 0,78460 € | 78,46 € |
| 250 | 0,74228 € | 185,57 € |
| 500 | 0,71466 € | 357,33 € |
| 1.000 | 0,69023 € | 690,23 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

