

CFNT-EGS 19MM | |
---|---|
DigiKey Part Number | EAR1044-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS 19MM |
Description | CONFOR CFNT-EGS 19 MMT X 5" X 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.748" (19.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.748" (19.00mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,01000 € | 9,01 € |
10 | 7,86100 € | 78,61 € |
30 | 7,45900 € | 223,77 € |
50 | 7,29500 € | 364,75 € |
100 | 7,09300 € | 709,30 € |
250 | 6,85652 € | 1.714,13 € |
500 | 6,69768 € | 3.348,84 € |
1.000 | 6,55374 € | 6.553,74 € |
Unit Price without VAT: | 9,01000 € |
---|---|
Unit Price with VAT: | 11,17240 € |