
CF-45EG 1.0 DISK PAD | |
|---|---|
DigiKey Part Number | CF-45EG1.0DISKPAD-ND |
Manufacturer | |
Manufacturer Product Number | CF-45EG 1.0 DISK PAD |
Description | CONFOR CF-45EG 1.0 DISK PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,95633 € | 382,53 € |
| Unit Price without VAT: | 0,95633 € |
|---|---|
| Unit Price with VAT: | 1,18585 € |

