Modbus Gateway Ethernet, LAN, RJ-45, RS-232/RS-485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-710-N600A

DigiKey Part Number
2084-WISE-710-N600A-ND
Manufacturer
Manufacturer Product Number
WISE-710-N600A
Description
FREESCALE I.MX 6 DUALLITE INDUST
Customer Reference
Detailed Description
Modbus Gateway Ethernet, LAN, RJ-45, RS-232/RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Function
Gateway
Modulation or Protocol
Modbus
Frequency
1GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, RS-232/RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.