
UTC-515IP-ATB0E | |
|---|---|
DigiKey Part Number | 2084-UTC-515IP-ATB0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-515IP-ATB0E |
Description | 15.6" PCT.T/S WITH CORE I3 6100U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-1145G7E 2.6GHz, 4 Core Supports SATA DDR4 (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type 15.6" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2, PCIe |
Series | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Mounting Type VESA Mount |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Core Processor Intel® Core™ i5-1145G7E 2.6GHz, 4 Core | Operating System Supports Windows 10, Linux |
Storage Supports SATA | Approval Agency BSMI, CB, CCC, CE, FCC, UL |
Memory DDR4 (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.780,45000 € | 1.780,45 € |
| Unit Price without VAT: | 1.780,45000 € |
|---|---|
| Unit Price with VAT: | 2.207,75800 € |

