
UNO-137-E13BA | |
|---|---|
DigiKey Part Number | 2084-UNO-137-E13BA-ND |
Manufacturer | |
Manufacturer Product Number | UNO-137-E13BA |
Description | SBC 1.6GHZ 1 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 1 Core 8GB/0GB RAM Intel Atom E3940 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel Atom E3940 | |
Speed | 1.6GHz | |
Number of Cores | 1 | |
Power (Watts) | 21.0W | |
Cooling Type | - | |
Size / Dimension | 4.100" x 5.900" (104.14mm x 149.86mm) | |
Form Factor | Small Size | |
Expansion Site/Bus | M.2, mPCIe, SIM | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | 2.5" HDD/SSD | |
Video Outputs | DP | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 2.0 Type-A (1), USB 3.2 (3) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |

