
FWA-T011FX-4CA1S | |
|---|---|
DigiKey Part Number | 2084-FWA-T011FX-4CA1S-ND |
Manufacturer | |
Manufacturer Product Number | FWA-T011FX-4CA1S |
Description | FLEXIWAN, INTEL APOLLO LAKE (4C) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LAN, WAN Ethernet, RJ45, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Modulation or Protocol | LAN, WAN | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 500Mbps | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,52000 € | 484,52 € |
| Unit Price without VAT: | 484,52000 € |
|---|---|
| Unit Price with VAT: | 600,80480 € |

