SQF-S25U8-256G-SAE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 256,96000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25U8-256G-SAE

DigiKey Part Number
SQF-S25U8-256G-SAE-ND
Manufacturer
Manufacturer Product Number
SQF-S25U8-256G-SAE
Description
SSD 256GB 2.5" MLC SATA III
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
2A
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.20mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1672,69000 €672,69 €
Manufacturers Standard Package
Unit Price without VAT:672,69000 €
Unit Price with VAT:834,13560 €