
SQF-S10U2-64G-S9E | |
|---|---|
DigiKey Part Number | SQF-S10U2-64G-S9E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S10U2-64G-S9E |
Description | MEMORY CARD CFAST 64GB MLC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 64GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 64GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,55000 € | 148,55 € |
| Unit Price without VAT: | 148,55000 € |
|---|---|
| Unit Price with VAT: | 184,20200 € |

