MFR Recommended

SQF-P10S2-2G-P8C | |
|---|---|
DigiKey Part Number  | SQF-P10S2-2G-P8C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SQF-P10S2-2G-P8C  | 
Description  | MEMORY CARD COMPACTFLASH 2GB SLC  | 
Customer Reference  | |
Detailed Description  | Memory Card CompactFlash® 2GB SLC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Advantech Corporation  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Memory Type  | CompactFlash®  | |
Memory Size  | 2GB  | |
Speed  | -  | |
Technology  | SLC  | |
Operating Temperature  | 0°C ~ 70°C  | |
Base Product Number  | 

