
PCL-10150-1.2E | |
|---|---|
DigiKey Part Number | 2084-PCL-10150-1.2E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10150-1.2E |
Description | IDC-50 FLAT CABLE, 1.2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer Advantech Corporation | Number of Rows 1 |
Series | Length 3.94' (1.20m) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,87000 € | 24,87 € |
| Unit Price without VAT: | 24,87000 € |
|---|---|
| Unit Price with VAT: | 30,83880 € |

