MFR Recommended




IMC-350I-MM-PS-A | |
|---|---|
DigiKey Part Number | 2084-IMC-350I-MM-PS-A-ND |
Manufacturer | |
Manufacturer Product Number | IMC-350I-MM-PS-A |
Description | MMC MULTI 1300NM 5KM SC ADAP |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 5km | |
MTU | 1916 | |
Voltage - Input | 100 ~ 240VAC, 7 ~ 50VDC | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |


