
IDS-3319P-35SXA1 | |
|---|---|
DigiKey Part Number | 2084-IDS-3319P-35SXA1-ND |
Manufacturer | |
Manufacturer Product Number | IDS-3319P-35SXA1 |
Description | 19" SXGA FRONT IP65 MONITOR, 350 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 19.00" (482.60mm) DVI, HDMI, RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Interface | DVI, HDMI, RS-232, USB, VGA | |
Dot Pixels | 1280 x 1024 | |
Diagonal Screen Size | 19.00" (482.60mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,79000 € | 731,79 € |
| Unit Price without VAT: | 731,79000 € |
|---|---|
| Unit Price with VAT: | 907,41960 € |

