
EKI-9226G-20FMI-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-9226G-20FMI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-9226G-20FMI-AE |
Description | 6GE+20G SFP PORT MANAGED SWITCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 26 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 26 | |
Copper Ports | 6 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 20 | |
Fiber Type | SFP | |
SFP/XFP Ports | 20 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48V | |
Ingress Protection | IP30 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.273,74000 € | 3.273,74 € |
| Unit Price without VAT: | 3.273,74000 € |
|---|---|
| Unit Price with VAT: | 4.059,43760 € |

