


EKI-1528-CE | |
|---|---|
DigiKey Part Number | 2084-EKI-1528-CE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1528-CE |
Description | 8-PORT RS-232/422/485 SERIAL DEV |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-1528-CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,76000 € | 804,76 € |
| Unit Price without VAT: | 804,76000 € |
|---|---|
| Unit Price with VAT: | 997,90240 € |

