DLV7312-9QH4G0W0C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLV7310-9PH4G0W0C0

DigiKey Part Number
2084-DLV7310-9PH4G0W0C0-ND
Manufacturer
Manufacturer Product Number
DLV7310-9PH4G0W0C0
Description
DLT-V7310AP,4GB,64GB,A12,WLAN,GM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 10.4" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Operator Panel
Size - Display
10.4"
Display Type
Color
Case Color
Black
Operating Temperature
-30°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
12 ~ 48VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.444,65000 €3.444,65 €
Manufacturers Standard Package
Unit Price without VAT:3.444,65000 €
Unit Price with VAT:4.271,36600 €