
DLV7312-9PH4G0W0C0 | |
|---|---|
DigiKey Part Number | 2084-DLV7312-9PH4G0W0C0-ND |
Manufacturer | |
Manufacturer Product Number | DLV7312-9PH4G0W0C0 |
Description | DLT-V7312AP,4GB,64GB,A12,WLAN,GM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 12.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | 12.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -30°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 12 ~ 48VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.558,67000 € | 3.558,67 € |
| Unit Price without VAT: | 3.558,67000 € |
|---|---|
| Unit Price with VAT: | 4.412,75080 € |

