


AIR-520-L13A1 | |
|---|---|
DigiKey Part Number | 2084-AIR-520-L13A1-ND |
Manufacturer | |
Manufacturer Product Number | AIR-520-L13A1 |
Description | LLM 13B AIDAPTIV AIR-520-L13B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3GHz 16 Core 128GB/0GB RAM AMD EPYC 7313P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | AMD EPYC 7313P | |
Speed | 3GHz | |
Number of Cores | 16 | |
Power (Watts) | 1200W | |
Cooling Type | - | |
Size / Dimension | 14.961" x 6.929" (380.00mm x 176.00mm) | |
Form Factor | Tower | |
Expansion Site/Bus | LAN, PCIe, RS232, SATA | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | SATA | |
Video Outputs | VGA | |
Ethernet | GbE | |
USB | USB 3.2 Gen 1 (1) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Power Supply | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.484,98000 € | 15.484,98 € |
| Unit Price without VAT: | 15.484,98000 € |
|---|---|
| Unit Price with VAT: | 19.201,37520 € |

