Image for AIMB-287G2-00A1N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-287G2-00A1N

DigiKey Part Number
2084-AIMB-287G2-00A1N-ND
Manufacturer
Manufacturer Product Number
AIMB-287G2-00A1N
Description
SBC 3.8GHZ 10 CORE 64GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.8GHz 2/4/6/8/10 Core 64GB/0GB RAM Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel 10th Gen Core i9/i7/i5/i3 Pentium/Celeron LGA1200
Speed
1.8GHz, 2GHz, 2.3GHz, 2.8GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.8GHz
Number of Cores
2/4/6/8/10
Power (Watts)
-
Cooling Type
-
Size / Dimension
6.690" x 6.690" (170.00mm x 170.00mm)
Form Factor
Mini-ITX
Expansion Site/Bus
GPIO, M.2, PCIe, SATA
RAM Capacity/Installed
64GB/0GB
Storage Interface
M.2, SATA 3.0 (2)
Video Outputs
eDP, HDMI
Ethernet
10/100/1000 Mbps, GbE (2), RJ45 (2)
USB
USB 2.0 (2), USB 3.0 (6)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,92000 €283,92 €
Manufacturers Standard Package
Unit Price without VAT:283,92000 €
Unit Price with VAT:352,06080 €