
96URP-AT8000-WPNGB | |
|---|---|
DigiKey Part Number | 2084-96URP-AT8000-WPNGB-ND |
Manufacturer | |
Manufacturer Product Number | 96URP-AT8000-WPNGB |
Description | TP808 3" THERMAL RECEIPT PRINTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | - | |
Specifications | - | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,21000 € | 347,21 € |
| Unit Price without VAT: | 347,21000 € |
|---|---|
| Unit Price with VAT: | 430,54040 € |

