Magnetic Disk (HDD) 2TB SATA 3.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96HD2TB-ST-SG7KE4

DigiKey Part Number
2084-96HD2TB-ST-SG7KE4-ND
Manufacturer
Manufacturer Product Number
96HD2TB-ST-SG7KE4
Description
SG ENTERPRISE 3.5"2TB 7KRPM SATA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Disk (HDD) 2TB SATA 3.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Memory Size
2TB
Memory Type
Magnetic Disk (HDD)
Form Factor
3.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA
Current - Max
-
Operating Temperature
5°C ~ 60°C
Weight
-
Size / Dimension
147.00mm x 101.85mm x 26.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1248,34000 €248,34 €
Manufacturers Standard Package
Unit Price without VAT:248,34000 €
Unit Price with VAT:307,94160 €