



TPC-121W-N31YB | |
|---|---|
DigiKey Part Number | 2084-TPC-121W-N31YB-ND |
Manufacturer | |
Manufacturer Product Number | TPC-121W-N31YB |
Description | 21.5"FHD,I.MX8M MINI QUAD,2GB RA |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex®-A53 1.6GHz, 4 Core eMMC, 16GB DDR4 (2GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Panel PC | |
Core Processor | ARM® Cortex®-A53 1.6GHz, 4 Core | |
Storage | eMMC, 16GB | |
Memory | DDR4 (2GB Installed) | |
Display Type | 21.5" Touchscreen | |
Expansion Type | M.2, mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Linux | |
Approval Agency | BSMI, CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.028,42000 € | 1.028,42 € |
| Unit Price without VAT: | 1.028,42000 € |
|---|---|
| Unit Price with VAT: | 1.275,24080 € |

