
HPC-7120S-35ZXE | |
|---|---|
DigiKey Part Number | HPC-7120S-35ZXE-ND |
Manufacturer | |
Manufacturer Product Number | HPC-7120S-35ZXE |
Description | SHORT DEPTH SERVER CHASSIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Computer Chassis HPC-7120S 1U Chassis w/ 350W SPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Computer Chassis | |
Specifications | HPC-7120S 1U Chassis w/ 350W SPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 € | 330,06 € |
| Unit Price without VAT: | 330,06000 € |
|---|---|
| Unit Price with VAT: | 409,27440 € |

