



EKI-7428G-4CA-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-7428G-4CA-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7428G-4CA-AE |
Description | 24G+4G COMBO PORT MANAGED SWITCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 28 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | IP30 | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.291,10000 € | 1.291,10 € |
| Unit Price without VAT: | 1.291,10000 € |
|---|---|
| Unit Price with VAT: | 1.600,96400 € |

