
BB-MDR-10-24 | |
|---|---|
DigiKey Part Number | BB-MDR-10-24-ND |
Manufacturer | |
Manufacturer Product Number | BB-MDR-10-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 10W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 420mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, TUV | |
Standard Number | 508; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |


