BB-AO-ALTE-36S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 24,69000 €
RF ANTENNA LTE Dome SMA Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-AO-ALTE-36S

DigiKey Part Number
2084-BB-AO-ALTE-36S-ND
Manufacturer
Manufacturer Product Number
BB-AO-ALTE-36S
Description
ANTENNA LTE, SMA-M
Customer Reference
Detailed Description
RF ANTENNA LTE Dome SMA Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 800MHz, 900MHz, 1.7GHz, 1.8GHz, 2.1GHz, 2.5GHz, 2.6GHz, 2.7GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
9
VSWR
2
Return Loss
-
Gain
2dBi
Power - Max
10 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
-
Height (Max)
0.969" (24.60mm)
Applications
LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes