96SD3-2G1333E-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 37,89000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 81,85000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 21,39000 €
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 0,00000 €
Image for 96SD3-2G1333E-AP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96SD3-2G1333E-AP

DigiKey Part Number
96SD3-2G1333E-AP-ND
Manufacturer
Manufacturer Product Number
96SD3-2G1333E-AP
Description
MODULE DDR3 SDRAM 2GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 2GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
1333
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.