


ATS-HP-F5L300S11W-204 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F5L300S11W-204-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L300S11W-204 |
Description | HEAT PIPE FLAT 2X6.95X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 13.2W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.274" (6.95mm) | |
Height | 0.079" (2.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 10 | 13,70200 € | 137,02 € |
| 30 | 12,92500 € | 387,75 € |
| 50 | 12,57880 € | 628,94 € |
| 100 | 12,12310 € | 1.212,31 € |
| 250 | 11,54540 € | 2.886,35 € |
| 500 | 11,12614 € | 5.563,07 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 19,19520 € |

