
ALD212900PAL | |
|---|---|
DigiKey Part Number | 1014-1212-ND |
Manufacturer | |
Manufacturer Product Number | ALD212900PAL |
Description | MOSFET 2N-CH 10.6V 0.08A 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 80mA 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD212900PAL Models |
Category | Rds On (Max) @ Id, Vgs 14Ohm |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 20mV @ 20µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 30pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) Matched Pair | Package / Case 8-DIP (0.300", 7.62mm) |
FET Feature Logic Level Gate | Supplier Device Package 8-PDIP |
Drain to Source Voltage (Vdss) 10.6V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 50 | 4,45440 € | 222,72 € |
| 100 | 4,10160 € | 410,16 € |
| 500 | 3,48406 € | 1.742,03 € |
| 1.000 | 3,36773 € | 3.367,73 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 10,06880 € |

