


CX06M-0000-N5B | |
|---|---|
DigiKey Part Number | 633-CX06M-0000-N5B-ND |
Manufacturer | |
Manufacturer Product Number | CX06M-0000-N5B |
Description | CONFIG POWER CHASSIS 600W 6 SLOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Features | 5V, 4.7A Auxilary Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Size / Dimension | 8.50" L x 4.50" W (215.9mm x 114.3mm) | |
Height | 1.50" (38.1mm) | |
Approval Agency | CE | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 150 µA | |
Cooling Type | Convection | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,76000 € | 318,76 € |
| 5 | 294,69000 € | 1.473,45 € |
| 10 | 284,89100 € | 2.848,91 € |
| 25 | 272,43040 € | 6.810,76 € |
| Unit Price without VAT: | 318,76000 € |
|---|---|
| Unit Price with VAT: | 395,26240 € |

