
AL-CWP-750-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-750-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-750-0-C |
Description | CABLE WRAP 3/4" UV BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.620" (15.75mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.065" (1.65mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 € | 107,36 € |
| 2 | 98,74000 € | 197,48 € |
| 3 | 94,02333 € | 282,07 € |
| 5 | 88,40000 € | 442,00 € |
| 7 | 84,88286 € | 594,18 € |
| 10 | 81,30700 € | 813,07 € |
| 25 | 77,79480 € | 1.944,87 € |
| Unit Price without VAT: | 107,36000 € |
|---|---|
| Unit Price with VAT: | 133,12640 € |

