
AL-27-100-SS-CT-C | |
|---|---|
DigiKey Part Number | 2162-AL-27-100-SS-CT-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-27-100-SS-CT-C |
Description | CBL TIE LOCKING BLK 150LB 2.231' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.87" (200.00mm) 0.180" (4.57mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 7.87" (200.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 2.231' (679.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | - | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,08740 € | 208,74 € |
| Unit Price without VAT: | 2,08740 € |
|---|---|
| Unit Price with VAT: | 2,58838 € |

