



1500/ 2 | |
|---|---|
DigiKey Part Number | 2098-1500/2-ND |
Manufacturer | |
Manufacturer Product Number | 1500/ 2 |
Description | CONN TERM STRIP 2CIRC 0.531" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.531" (13.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.531" (13.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 57A | |
Voltage Rating | 500V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 85°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,89920 € | 22,48 € |
| 50 | 0,81280 € | 40,64 € |
| 100 | 0,73930 € | 73,93 € |
| 250 | 0,66128 € | 165,32 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,77320 € |

