
CA-BNC-P-P-01-1000L | |
---|---|
cms-digikey-product-number | 2057-CA-BNC-P-P-01-1000L-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CA-BNC-P-P-01-1000L |
cms-description | COAX CBL BNC TO BNC 39" |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | Cable Assembly Coaxial BNC to BNC RG-58 39.00" (990.60mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.00" (990.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 15,42000 € | 15,42 € |
10 | 13,10500 € | 131,05 € |
30 | 12,12667 € | 363,80 € |
50 | 11,69740 € | 584,87 € |
100 | 11,13930 € | 1.113,93 € |
250 | 10,44248 € | 2.610,62 € |
500 | 9,94462 € | 4.972,31 € |
Unit Price without VAT: | 15,42000 € |
---|---|
Unit Price with VAT: | 19,12080 € |