
SIA938DJT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIA938DJT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA938DJT-T1-GE3CT-ND - Cut Tape (CT) 742-SIA938DJT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA938DJT-T1-GE3 |
Description | MOSFET 2N-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A (Ta), 4.5A (Tc) 1.9W (Ta), 7.8W (Tc) Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA938DJT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 4.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 21.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 425pF @ 10V | |
Power - Max | 1.9W (Ta), 7.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32300 € | 32,30 € |
| 500 | 0,24820 € | 124,10 € |
| 1.000 | 0,22409 € | 224,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19345 € | 580,35 € |
| 6.000 | 0,17801 € | 1.068,06 € |
| 9.000 | 0,16356 € | 1.472,04 € |
| 15.000 | 0,16132 € | 2.419,80 € |
| 21.000 | 0,15609 € | 3.277,89 € |
| 30.000 | 0,15539 € | 4.661,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |

