
4375 | |
|---|---|
DigiKey Part Number | 1528-4375-ND |
Manufacturer | |
Manufacturer Product Number | 4375 |
Description | BREADBOARD FRIENDLY I2C TEMPERAT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital -40°C ~ 125°C 8 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 8 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,14960 € |

