
3580 | |
|---|---|
DigiKey Part Number | 1528-2400-ND |
Manufacturer | |
Manufacturer Product Number | 3580 |
Description | PIMORONI UNICORN HAT HD |
Customer Reference | |
Detailed Description | STP16CPC26 LED Matrix Opto Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Raspberry Pi | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | STP16CPC26 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,60000 € | 37,60 € |
| Unit Price without VAT: | 37,60000 € |
|---|---|
| Unit Price with VAT: | 46,62400 € |

