
3463 | |
|---|---|
DigiKey Part Number | 1528-3463-ND |
Manufacturer | |
Manufacturer Product Number | 3463 |
Description | EVAL BOARD FXAS21002 FXOS8700 |
Customer Reference | |
Detailed Description | FXAS21002, FXOS8700 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FXAS21002, FXOS8700 | |
Note | - |

