
2733 | |
|---|---|
DigiKey Part Number | 1528-2733-ND |
Manufacturer | |
Manufacturer Product Number | 2733 |
Description | MICROSOFT IOT PACK FOR RASP PI 3 |
Customer Reference | |
Detailed Description | Raspberry Pi 3 IoT Kit Raspberry Pi HAT (40 pin) Windows 10 IoT Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Windows 10 IoT | |
Utilized IC / Part | BCM2837 | |
Included MCU/MPU Board(s) | Raspberry Pi 3 |

